Location: 
All Products

Bussmann by Eaton OPM-1038R

Bussmann by Eaton - OPM-1038R - Fuse Holder;  600 V;  30 A;  3;  gt 10 Megohms;  Thermoplastic;  2.25 lbs.-in. View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse Holder; 600 V; 30 A; 3; gt 10 Megohms; Thermoplastic; 2.25 lbs.-in.
Mfr. Part#:
OPM-1038R

Allied Stock#: 70149832
 

Resources

View OPM-1038R Datasheet Datasheet

View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$97.57 (Each)
1$97.570
25$92.700
50$88.060
100$83.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OPM Series
Current Rating: 30 A
Insulation Resistance: > 10 Megohms
Material, Body: Thermoplastic
Terminal Type: Leadwires
Torque: 2.25 lbs.-in.
Voltage Rating: 600 V
Wire Size: 8 - 18 AWG (Stranded Wire), 10 - 18 AWG (Solid Wire)

Overview

30 A, 600 V, OPTIMA™ Overcurrent Protection Module Fuseholder
  • Open fuse indication lights (M" 100V required)
  • Cam action handle for easy removal
  • Finger safe terminals. (Qualified as IP2O per IEC529)
  • Removable module for convenient fuse loading
  • 35 mm DIN-rail or screw panel mounting
  • Dead front construction

  • For Class CC Fuses
  • Materials: Gray Thermoplastic
  • Accepts #8-18 AWG Stranded, #10-18 AWG Solid Wire
  • Small Size Matches 45 mm IEC Starter Width
  • Finger Safe Terminals
  • 35 mm DIN Rail or Screw Panel Mounting (#8 Screw, 11/4" Long)
  • UL Listed
  • CSA Certified
  • SC Rating: 200 kA
  • Rejection Clips
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.