Location: 
All Products

Bussmann by Eaton MDL-3-2-10-R

Bussmann by Eaton - MDL-3-2-10-R - Fuse; Cylinder; Time Lag; 3.2A; 3AG; Dims 0.25x1.25"; Glass; Cartridge; 250VAC; Clip View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Time Lag; 3.2A; 3AG; Dims 0.25x1.25"; Glass; Cartridge; 250VAC; Clip
Mfr. Part#:
MDL-3-2-10-R

Allied Stock#: 70149613

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$0.890 (Each)
1$0.890
25$0.846
50$0.803
100$0.763
250$0.730
Availability

718 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Cylinder
Brand/Series: MDL Series
Current Rating: 3.2 A
Dimensions: 0.25 Dia. x 1.25 L in
Material, Body: Glass
Mounting Type: Clip
Primary Type: Cylinder
Size: 3AG
Termination: Cartridge
Type: Time Lag
Voltage Rating: 250 VAC

Overview

Time-Delay Ferrule Fuses are ideal for protection against high inrush.
  • Glass Tube with Nickel-Plated Endcap Construction
  • UL Listed Up to 8 A
  • UL Recognized 9 A to 30 A
  • CSA Certified
  • Mount with Cooper Bussmann Fuse Clip or Holder