Location: 
All Products

Bussmann by Eaton MDA-10-R

Bussmann by Eaton - MDA-10-R - Fuse; Cylinder; Time Lag; 10A; Sz 3AG; Dims 0.25x1.25"; Ceramic; Cartridge; 250VAC; Clip View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Time Lag; 10A; Sz 3AG; Dims 0.25x1.25"; Ceramic; Cartridge; 250VAC; Clip
Mfr. Part#:
MDA-10-R

Allied Stock#: 70149576

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$0.896 (Each)
1$0.896
25$0.852
50$0.809
100$0.769
250$0.730
Availability

5353 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Slow
Application: Cylinder
Approvals: CE, CSA, UL
Brand/Series: MDA Series
Capacity, Breaking: 200 Amps
Current Rating: 10 A
Dimensions: 0.25 Dia. x 1.25 L in
Material, Body: Ceramic
Mounting Type: Clip
Package Type: 3AB, 3AG, 1/4" x 1-1/4"
Primary Type: Fuse
Resistance, DC: 0.00858 Ohms
Size: 3AG
Termination: Cartridge
Type: Cartridge, Ceramic
Voltage Rating: 250 VAC
Voltage, AC: 250 VAC

Overview

Time-Delay Ferrule Fuses are ideal for protection against high inrush.

  • Ceramic Tube with Nickel-Plated Endcap Construction
  • UL Listed Up to 20 A
  • UL Recognized 25 A to 30 A
  • CSA Certified
  • Mount with Cooper Bussmann Fuse Clip or Holder