Location: 
All Products

Bussmann by Eaton LPS-RK-100SP

Bussmann by Eaton - LPS-RK-100SP - Fuse; Cylinder; Time Lag; 100A; Class RK1; Dims 1.11x7.88"; Cartridge; 600/300VAC/VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Time Lag; 100A; Class RK1; Dims 1.11x7.88"; Cartridge; 600/300VAC/VDC
Mfr. Part#:
LPS-RK-100SP

Allied Stock#: 70151178
 

Resources

View LPS-RK-100SP Datasheet Datasheet

View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$103.16 (Each)
5$103.160
25$98.000
50$93.100
100$88.450
250$84.820
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Brand/Series: LPS-RK Series
Class: Class RK1
Color: Yellow
Current Rating: 100 A
Current, Ratings: 100 A
Diameter: 1.16 in.
Dimensions: 1.11 Dia. x 7.88 L in
Length: 7.88" (200.152mm)
Mounting Type: Stud
Primary Type: Cylinder
Termination: Cartridge
Type: Time Lag
Voltage Rating: 600/300 VAC/VDC

Overview

Low-Peak Yellow Color Fuses

  • Time Delay: 10 Seconds (Min.) at 500% Rated Current (8 Seconds for 0-30 A Sizes)
  • UL Listed
  • CSA Certified