Bussmann by Eaton LPJ-50SP
Fuse, Cylinder, Time Lag, 50A, Class J, 1.06x2.38", Cartridge, 600/300VAC/VDC
Mfr. Part #: LPJ-50SP / RS Stock #: 70151156
Price
Qty.
Standard Price
1
$137.45
10
$130.57
25
$123.70
50
$116.83
100
$109.96
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Specialized circuits and industrial control
Class
Class J
Color
Yellow
Current Rating
50 A
Current, Ratings
50 A
Diameter
1.06 in
Dimensions
1.06 in H X 1.06 in W X 2.38 in L
Indicator
Non-indicating
Mounting Type
Clip
Primary Type
Single Use Fuses
Shape
Rectangular
Speed
Time Lag sec
Termination
Blade
Type
Fuse
UPC Code
051712523356
Voltage Rating
600 VAC ; 300 VDC
Weight
0.18 lbs
Overview
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint