Location: 
All Products

Bussmann by Eaton LPJ-3-1-2SP

Bussmann by Eaton - LPJ-3-1-2SP - Fuse; Cylinder; Time Lag; 3.5A; Class J; Dims 0.81x2.25"; Cartridge; 600/300VAC/VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Time Lag; 3.5A; Class J; Dims 0.81x2.25"; Cartridge; 600/300VAC/VDC
Mfr. Part#:
LPJ-3-1-2SP

Allied Stock#: 70150156
 

Resources

View LPJ-3-1-2SP Datasheet Datasheet

View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$32.67 (Each)
10$32.670
25$31.120
50$30.160
100$29.260
250$28.010
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: LPJ Series
Class: Class J
Color: Yellow
Current Rating: 3.5 A
Current, Ratings: 3-1⁄2 A
Diameter: 0.81 in.
Dimensions: 0.81 Dia. x 2.25 L in
Length: 2.25" (57.15mm)
Mounting Type: Clip
Primary Type: Cylinder
Termination: Cartridge
Type: Time Lag
Voltage Rating: 600/300 VAC/VDC

Overview

Features
  • UL Listed
  • True Dual-Element Fuses with a Minimum 10 Second Time-Delay at 500%
  • Long Time-Delay Minimizes Needless Fuse Openings Due to Temporary Overloads and Transient Surges
  • Lower Watts Loss Reduces Power Consumption
  • Dual Element Construction Provides Lower Resistance Causing the Fuse to Run Cooler
    Specifications
  • Time Delay: 10 Seconds (Min.) at 500% Rated Current
  • Interrupt Rating: 300,000 ARMS Sym.
  • Voltage Rating: 600 VAC