Location: 
All Products

Bussmann by Eaton LP-CC-20

Bussmann by Eaton - LP-CC-20 - Fuse;  Cylinder;  Time-Delay;  Class CC;  20A;  600VAC/300DC;  38.1x10.3mm;  Cartridge View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Time-Delay; Class CC; 20A; 600VAC/300DC; 38.1x10.3mm; Cartridge
Mfr. Part#:
LP-CC-20

Allied Stock#: 70151167
 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$25.91 (Each)
1$25.910
25$24.620
50$23.390
100$22.220
250$21.310
Availability

197 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LP-CC Series
Class: Class CC
Color: Yellow
Current Rating: 20 A
Current, Ratings: 20 A
Diameter: 0.41 +⁄-0.05 in.
Dimensions: 0.41 Dia. x 1.5 L in
Length: 1.5" (38.1mm)
Length Tolerance: +⁄-0.031 in.
Mounting Type: Clip
Primary Type: Cylinder
Termination: Cartridge
Type: Time Lag
Voltage Rating: 600 VAC, 300 VDC

Overview

Features
  • Superior All-Purpose Space-Saving Branch Circuit Fuse
  • Fast Speed of Response Under Short Circuit Conditions
  • LOW-PEAK Feature Allows Fuses to Be Sized Close to Full Load Rating for Maximum Protection
    Specifications
  • Physical Size: 13⁄32" × 11⁄2"
  • Ampere Rating: 1⁄2 to 30 A
  • Interrupt Rating: 200,000 ARMS Sym.
  • Voltage Rating: 600 VAC