Location: 
All Products

Bussmann by Eaton LP-CC-10

Bussmann by Eaton - LP-CC-10 - Fuse;  Cylinder;  Time-Delay;  Class CC;  10A;  600VAC/150DC;  38.1x10.3mm;  Cartridge View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Time-Delay; Class CC; 10A; 600VAC/150DC; 38.1x10.3mm; Cartridge
Mfr. Part#:
LP-CC-10

Allied Stock#: 70151104
 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$25.15 (Each)
1$25.150
25$23.900
50$22.700
100$21.570
250$20.680
Availability

74 can ship immediately.

320 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LP-CC Series
Class: Class CC
Color: Yellow
Current Rating: 10 A
Current, Ratings: 10 A
Diameter: 0.41 +⁄-0.05 in.
Dimensions: 0.41 Dia. x 1.5 L in
Length: 1.5" (38.1mm)
Length Tolerance: +⁄-0.031 in.
Mounting Type: Clip
Primary Type: Cylinder
Termination: Cartridge
Type: Time Lag
Voltage Rating: 600 VAC, 150 VDC

Overview

Features
  • Superior All-Purpose Space-Saving Branch Circuit Fuse
  • Fast Speed of Response Under Short Circuit Conditions
  • LOW-PEAK Feature Allows Fuses to Be Sized Close to Full Load Rating for Maximum Protection
    Specifications
  • Physical Size: 13⁄32" × 11⁄2"
  • Ampere Rating: 1⁄2 to 30 A
  • Interrupt Rating: 200,000 ARMS Sym.
  • Voltage Rating: 600 VAC