Location: 
All Products

Bussmann by Eaton KTK-R-20

Bussmann by Eaton - KTK-R-20 - Fuse; Cylinder; Fast Acting; 20A; Class CC; Dims 0.4063x1.5"; Melamine; Cartridge; Clip View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Fast Acting; 20A; Class CC; Dims 0.4063x1.5"; Melamine; Cartridge; Clip
Mfr. Part#:
KTK-R-20

Allied Stock#: 70151066

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$21.54 (Each)
1$21.540
25$20.460
50$19.440
100$18.460
250$17.700
Availability

214 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Limitron/KTK-R Series
Class: Class CC
Current Rating: 20 A
Current, Ratings: 20 A
Diameter: 0.41 +⁄-0.005 in.
Dimensions: 0.4063 Dia. x 1.5 L in
Length: 1.5" (38.1mm)
Length Tolerance: +⁄-0.031 in.
Material, Body: Melamine
Mounting Type: Clip
Primary Type: Cylinder
Termination: Cartridge
Type: Fast Acting
Voltage Rating: 600 VAC

Overview

Features
  • UL Listed for Branch Circuit Protection
  • Rejection Type; for Both Standard Holders or Those Which Reject Other Type Fuses
    Specifications
  • Material: Melamine Tube, Nickel-Plated Brass End Caps
  • Physical Size: 13⁄32" × 11⁄2"
  • Ampere Rating: 1⁄10 to 30 A
  • Interrupt Rating: 200,000 ARMS Sym.
  • Voltage Rating: 600 VAC