Location: 
All Products

Bussmann by Eaton JKS-60

Bussmann by Eaton - JKS-60 - Fuse; Cylinder; Fast Acting; 60A; Class J; Dims 1.06x2.38"; Cartridge; 600VAC; Stud View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Fast Acting; 60A; Class J; Dims 1.06x2.38"; Cartridge; 600VAC; Stud
Mfr. Part#:
JKS-60

Allied Stock#: 70150149
 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$51.36 (Each)
1$51.360
25$48.790
50$46.350
100$44.030
250$42.240
Availability

54 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Fast
Approvals: CE, CSA, UL
Brand/Series: Limitron/JKS Series
Capacity, Breaking: 200 kAmps
Class: Class J
Current Rating: 60 A
Current, Ratings: 60 A
Diameter: 1.06 +⁄-0.03 in.
Dimensions: 1.06 Dia. x 2.38 L in
Length: 2.38" (60.45mm)
Length Tolerance: +⁄-0.03"
Mounting Type: Stud
Package Type: Cartridge, Non-Standard
Primary Type: Fuse
Termination: Cartridge
Type: Cartridge, Ceramic
Voltage Rating: 600 VAC
Voltage, AC: 600 VAC

Overview

Features
  • UL Listed
  • Protects Low Interrupting Capacity Circuit Breakers
  • Provides Component Short-Circuit Protection in Compliance with NEC 110-10, Where Protection Devices Shall Clear a Fault without “Extensive Damage” to the Circuit Components
    Specifications
  • Interrupt Rating: 200,000 ARMS Sym.
  • Voltage Rating: 600 VAC