Bussmann by Eaton JKS-5
Fuse, Class J, Quick-Acting, 5 A, 600 VAC, 0.81 +/-0.03 in.
Mfr. Part #: JKS-5 / RS Stock #: 70150140
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$119.96
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Power panelboards, machinery disconnects
Class
Class J
Current Rating
5 A
Current, Ratings
5 A
Diameter
0.81 ±0.03 in
Dimensions
2.25 in H X 0.81 in W X 0.81
Indicator
Non-indicating
Length Tolerance
+/-0.03”
Mounting Type
Stud
Primary Type
Single Use Fuses
Shape
Rectangular
Special Features
Non-indicating
Speed
Fast Acting sec
Termination
Cartridge
Type
Fuse
UPC Code
051712630054
Voltage Rating
600 V
Weight
1.15 lbs
Overview
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint