Location: 
All Products

Bussmann by Eaton JJS-60

Bussmann by Eaton - JJS-60 - Fuse; Cylinder; Very Fast Acting; 60A; Class T; Dims 0.81x1.56"; Melamine; Cartridge View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Very Fast Acting; 60A; Class T; Dims 0.81x1.56"; Melamine; Cartridge
Mfr. Part#:
JJS-60

Allied Stock#: 70149846
 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$29.78 (Each)
1$29.780
25$28.280
50$26.870
100$25.520
250$24.490
Availability

69 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: JJS Series
Class: Class T
Current Rating: 60 A
Current, Ratings: 60 A
Diameter: 0.81 in. +⁄-0.04
Dimensions: 0.81 Dia. x 1.56 L in
Length: 1.56" (39.62mm)
Length Tolerance: +⁄-0.04"
Material, Body: Melamine
Mounting Type: Stud
Primary Type: Cylinder
Size: Midget
Termination: Cartridge
Type: Very Fast Acting
Voltage Rating: 600 VAC

Overview

  • Series Combination Ratings with Branch Circuit Breakers Allows Broad Range of Coverage, Independent of Breaker Manufacturer
  • Current Limitation for Non-Inductive Circuits Provides Class T Current Limiting Response to Maximum Ground Fault and Short-Circuit Conditions
  • UL Listed
  • CSA Certified
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.