Bussmann by Eaton JJN-45
Fuse, Fast Acting, 45 A, 300 VAC, 0.56 in. +/-0.02, 0.88 in. +/-0.02
Mfr. Part #: JJN-45 / RS Stock #: 70150996
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$64.24
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Large apartment complexes, multi-family meter stacks, VFD line protection
Class
Class T
Current Rating
45 A
Current, Ratings
45 A
Diameter
0.56 ±0.02 in
Dimensions
0.86 in H X 0.57 in W X 0.57 in L
Indicator
Non-indicating
Length Tolerance
+⁄-0.02
Mounting Type
Stud
Primary Type
Single Use Fuses
Shape
Rectangular
Speed
Very Fast Acting sec
Termination
Cartridge
Type
Fuse
UPC Code
051712627450
Voltage Rating
300 V
Weight
0.2 lbs
Overview
Bussmann's Class T current-limiting, fast-acting fuses. Provides 10X better current limitation to help prevent equipment damage caused by short-circuit events. 200 kA Interrupting rating complies with NEC® Section 110.9 for today’s large capacity systems. Small, space-saving fuses provide a high degree of current limitation on short-circuits for excellent component protection.