Bussmann by Eaton HTB-36I-R

Bussmann by Eaton FUSEHOLDER, PANEL MOUNT, WITH SCREWDRIVER SLOT, FOR 1/4 X 1/4 INCH FUSE, BULK
Mfr. Part#:
HTB-36I-R

Allied Stock#: 70149543
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.02 (Each)
1$2.020
25$1.910
50$1.860
100$1.810
250$1.720
Availability

3777 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The 32 Models of the Bussmann HTB fuse holder offer complete design flexibility. Their reduced size permits maximum space utilization. Their appearance is compatible with aesthetically designed equipment. Designed to UL, CSA and IEC (SEMKO and VDE) standards. The HTB-4 offers high profile while the HTB-2 offers a low profile mounting option. The HTB-6 mounts through rear of panel permitting wire connections to be made to holder before mounting in panel. The HTB-8 provides fast, easy and secure mounting without tools or hardware. Terminal options include in-line or right angle solder 3⁄16" quick-connect and in-line or right angle 1⁄4" quick-connect. The HTB Series will accept both 1⁄4" × 11⁄4" and 5 mm × 20 mm fuses simply by changing the carriers. 250 Volts.


© Allied Electronics, Inc. 2015. All rights reserved.