Location: 
All Products

Bussmann by Eaton HTB-22I-R

Bussmann by Eaton - HTB-22I-R - FUSE HOLDERS,  PANEL MOUNT,  1/4X1-1/4 INCH View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton FUSE HOLDERS, PANEL MOUNT, 1/4X1-1/4 INCH
Mfr. Part#:
HTB-22I-R

Allied Stock#: 70149530

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$3.20 (Each)
1$3.195
10$3.045
25$2.842
50$2.466
100$2.370
250$2.241
500$2.070
Availability

2068 can ship immediately.

1700 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HTB Series
Connector Type: In-Line
Current Rating: 16 A
Dimensions, Fuse: 5 x 20 mm
Material, Body: Thermoplastic
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Standards: CE Marked/CSA Certified/SEMKO/UL Recognized/VDE Certified
Terminal Type: Quick Connect
Voltage Rating: 250 V

Overview

The 32 Models of the Bussmann HTB fuse holder offer complete design flexibility. Their reduced size permits maximum space utilization. Their appearance is compatible with aesthetically designed equipment. Designed to UL, CSA and IEC (SEMKO and VDE) standards. The HTB-4 offers high profile while the HTB-2 offers a low profile mounting option. The HTB-6 mounts through rear of panel permitting wire connections to be made to holder before mounting in panel. The HTB-8 provides fast, easy and secure mounting without tools or hardware. Terminal options include in-line or right angle solder 3⁄16" quick-connect and in-line or right angle 1⁄4" quick-connect. The HTB Series will accept both 1⁄4" × 11⁄4" and 5 mm × 20 mm fuses simply by changing the carriers. 250 Volts.