Location: 
All Products

Bussmann by Eaton HEB-LL

Bussmann by Eaton - HEB-LL - 30A Inline Fuse Holder For 13/32 x 1-1/2in BAF,  DCM,  FNM,  FNQ,  KTK Fuse,  600 V View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton 30A Inline Fuse Holder For 13/32 x 1-1/2in BAF, DCM, FNM, FNQ, KTK Fuse, 600 V
Mfr. Part#:
HEB-LL

Allied Stock#: 70150975

 RoHS Compliant Part

 

Resources

View HEB-LL Datasheet Datasheet

View More from Bussmann by Eaton >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$33.98 (Each)
10$33.980
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: TRON HEB Series
Current Rating: 0 to 30 A
Dimensions, Fuse: 13/32 x 1-1/2 in
Material, Contact: Aluminum
Mounting Style: In-Line
Number of Poles: 1 Pole
Standards: CE/CSA Certified (Class 6225-01/File 47235)/UL Recognized (Guide IZLT2/File E14853)
Terminal Type: Screw
Voltage Rating: 600 V

Overview

TRON In-Line Fuseholder
Professional range of Cooper Bussmann in-line fuseholders from the HEB series
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products