Location: 
All Products

Bussmann by Eaton GMT-15A

Bussmann by Eaton - GMT-15A - Fuse; Indicating/Telecom; Fast Acting; 15A; Dims 0.81x0.688"; Thermoplastic; Plug-In View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Indicating/Telecom; Fast Acting; 15A; Dims 0.81x0.688"; Thermoplastic; Plug-In
Mfr. Part#:
GMT-15A

Allied Stock#: 70149689

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$5.15 (Each)
10$5.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: GMT Series
Class: Telecom
Color: Blue | Red
Current Rating: 15 A
Dimensions: 0.81 Dia. x 0.688 L in
Flammability Rating: UL 94 VO
Height: 0.688 in. (Max.)
Length: 0.78" (19.812mm)
Material, Body: Thermoplastic
Mounting Type: Clip
Primary Type: Indicating
Standards: UL Recognized
Termination: Plug-In
Type: Fast Acting
Voltage Rating: 125/60 VAC/VDC

Overview

GMT Indicating Fuses are designed for telecommunications, computer and control circuit applications. Features visual spring indication and alarm circuit activation.
  • Thermoplastic Body, Tin-Plated Beryllium Copper Terminals
  • UL Recognized 125 VAC/60 VDC
  • Mount with Cooper Bussmann Fuse Holder