Location: 
All Products

Bussmann by Eaton GMC-6.3-R

Bussmann by Eaton - GMC-6.3-R - GMC 6.3A BUSS FUSE View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton GMC 6.3A BUSS FUSE
Mfr. Part#:
GMC-6.3-R

Allied Stock#: 70150712

 RoHS Compliant Part

 

Resources

View GMC-6.3-R Datasheet Datasheet

View More from Bussmann by Eaton >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$2.14 (Each)
1$2.140
10$2.060
25$1.990
50$1.880
100$1.790
250$1.730
500$1.650
1000$1.530
Availability

206 can ship immediately.

685 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GMC Series
Current Rating: 6.3 A
Dimensions: 5.2 Dia. x 20 L mm
Material, Body: Glass
Primary Type: Cylinder
Termination: Cartridge
Type: Time Lag

Overview

  • Glass Tube with Nickel-Plated Endcap Construction
  • Designed to UL Standards
  • UL Listed Up to 6.3 A
  • UL Recognized Up to 7 A to 10 A
  • CSA Certified Up to 6.3 A
  • Mount with Cooper Bussmann Fuse Clip or Holder