Location: 
All Products

Bussmann by Eaton GMA-1-5-R

Bussmann by Eaton - GMA-1-5-R - Fuse; Cylinder; Fast Acting; 1.5A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Fast Acting; 1.5A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
Mfr. Part#:
GMA-1-5-R

Allied Stock#: 70149479

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$0.213 (Each)
1$0.213
25$0.202
50$0.192
100$0.190
250$0.169
Availability

2075 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Cylinder
Brand/Series: GMA Series
Current Rating: 1.5 A
Dimensions: 5 Dia. x 20 L mm
Material, Body: Glass
Mounting Type: Clip
Primary Type: Cylinder
Resistance, DC: 0.09 Ohms
Size: 5x20mm
Termination: Cartridge
Type: Fast Acting
Voltage Rating: 250 VAC

Overview

  • Glass Tube with Nickel-Plated Endcap Construction
  • Designed to UL Standards
  • UL Listed Up to 6 A
  • UL Recognized Up to 15 A
  • CSA Certified Up to 6 A
  • Mount with Cooper Bussmann Fuse Clip or Holder