Bussmann by Eaton FRS-R-30
Fuse, Dual Element, Time-Delay, 30 A, 600 VAC/250 VDC, 0.81 +/-0.008 in.
Mfr. Part #: FRS-R-30 / RS Stock #: 70151213
Price
Qty.
Standard Price
1
$49.00
10
$46.55
25
$44.10
50
$41.65
100
$39.20
250
$36.75
Additional Inventory
On order:
220
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Combination starters, motor control centers, machinery disconnects, power panelboards
Body Material
Fiberglass
Class
Class RK5
Current Rating
30 A
Current, Ratings
30 A
Diameter
0.81 ±0.008 in
Dimensions
2.34 in H X 2.34 in W X 11.63 in L
Indicator
Non-indicating
Length Tolerance
+/-0.31”
Mounting Type
Clip
Primary Type
Single Use Fuses
Shape
Rectangular
Speed
Time Lag sec
Termination
Blade
Type
Fuse
UPC Code
051712508346
Voltage Rating
600 VAC ; 250 VDC
Weight
2.25 lbs
Overview
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).