Location: 
All Products

Bussmann by Eaton FRS-R-25

Bussmann by Eaton - FRS-R-25 - Fuse; Cylinder; Time Lag; 25A; Sz 30A; ClassRK5; Dims 0.81x5"; Fiberglass; Cartridge View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Time Lag; 25A; Sz 30A; ClassRK5; Dims 0.81x5"; Fiberglass; Cartridge
Mfr. Part#:
FRS-R-25

Allied Stock#: 70151046
 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$19.78 (Each)
1$19.780
25$18.780
50$17.850
100$16.950
250$16.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Fusetron/FRS-R Series
Class: Class RK5
Current Rating: 25 A
Current, Ratings: 25 A
Diameter: 0.81 +⁄-0.008 in.
Dimensions: 0.81 Dia. x 5 L in
Length: 5" (127mm)
Length Tolerance: +⁄-0.31"
Material, Body: Fiberglass
Mounting Type: Clip
Primary Type: Cylinder
Size: 30A
Termination: Cartridge
Type: Time Lag
Voltage Rating: 600/300 VAC/VDC

Overview

Features
  • UL Listed
  • CSA Certified
    Specifications
  • Dual Element, Time Delay: 10 Seconds (Min.) at 500% Rated Current
  • Interrupting Rating: 200,000 A RMS Sym./20,000 A DC
  • Voltage Rating: 600 VAC/300 VDC