Location: 
All Products

Bussmann by Eaton FRN-R-40

Bussmann by Eaton - FRN-R-40 - Fuse;  Cylinder;  Time Lag;  40A;  Sz 30A;  ClassRK5;  Dims 0.81in. x 3in.;  Fiberglass;  Cartr View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Time Lag; 40A; Sz 30A; ClassRK5; Dims 0.81in. x 3in.; Fiberglass; Cartr
Mfr. Part#:
FRN-R-40

Allied Stock#: 70151201
 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$25.44 (Each)
1$25.440
5$24.420
25$23.150
50$19.840
100$16.540
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Fusetron/FRN-R Series
Class: Class RK5
Current Rating: 40 A
Current, Ratings: 40 A
Diameter: 0.56 +⁄-0.008 in.
Dimensions: 0.56 Dia. x 2 L in
Length: 2" (50.8mm)
Length Tolerance: +⁄-0.31"
Material, Body: Fiberglass
Mounting Type: Clip
Primary Type: Cylinder
Size: 30A
Termination: Cartridge
Type: Time Lag
Voltage Rating: 250/125 VAC/VDC

Overview

Features
  • UL Listed
  • CSA Certified
    Specifications
  • Dual Element, Time Delay: 8 Seconds Up to 30 A; 10 Seconds (Min.) 35 to 200 A at 500% Rated Current
  • Interrupting Rating: 200,000 A RMS Sym./20,000 A DC
  • Voltage Rating: 250 VAC/125 VDC