Location: 
All Products

Bussmann by Eaton FNQ-R-1-1-4

Bussmann by Eaton - FNQ-R-1-1-4 - Fuse; Cylinder; Time Lag; 1.25A; Class CC; Dims 0.41x1.5"; Melamine; Cartridge; 600VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Time Lag; 1.25A; Class CC; Dims 0.41x1.5"; Melamine; Cartridge; 600VAC
Mfr. Part#:
FNQ-R-1-1-4

Allied Stock#: 70150124
 

Resources

View FNQ-R-1-1-4 Datasheet Datasheet

View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$29.78 (Each)
10$29.780
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: CC-Tron/FNQ-R Series
Class: Class CC
Current Rating: 1.25 A
Current, Ratings: 1-1⁄4 A
Diameter: 0.41 +⁄-0.005 in.
Dimensions: 0.41 Dia. x 1.5 L in
Length: 1.5" (38.1mm)
Length Tolerance: +⁄-0.031 in.
Material, Body: Melamine
Mounting Type: Clip
Primary Type: Cylinder
Termination: Cartridge
Type: Time Lag
Voltage Rating: 600 VAC

Overview

CC-TRON® Time-Delay Fuses

The Bussmann CC Class Fuses are designed to meet the needs of control circuit transformer protection. Current-limitation protects down stream components against damaging thermal and magnetic effects of short-circuit currents.

Features
  • Rejection Type Style
  • High Inrush Time-Delay: FNQ-R Fuses Provide Significantly More Time-Delay Protection Than the Standard UL Minimum Specification
  • Material: Melamine Tube, Nickel-Plated Brass End Caps
  • Physical Size: 13⁄32" × 11⁄2"
  • Ampere rating: 1⁄4 to 30 A
  • Interrupt Rating: 200,000 A RMS Sym.
  • Voltage Rating: 600 VAC
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.