Location: 
All Products

Bussmann by Eaton FNM-20

Bussmann by Eaton - FNM-20 - Fuse;  Cylinder;  Time Lag;  20 A;  5AG;  0.41x1.5 in;  Fiber Tube;  Cartridge;  32 VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Time Lag; 20 A; 5AG; 0.41x1.5 in; Fiber Tube; Cartridge; 32 VAC
Mfr. Part#:
FNM-20

Allied Stock#: 70151065
 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$8.59 (Each)
1$8.590
25$8.160
50$7.750
100$7.360
250$7.070
Availability

21 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For circuits with high inrush currents
Brand/Series: Fusetron/FNM Series
Class: Supplemental
Current Rating: 20 A
Diameter: 0.41 in.
Dimensions: 0.41 Dia. x 1.5 L in
Fuse Type: Time Delay
Length: 1.5" (38.1mm)
Material, Body: Fiberglass
Mounting Type: Clip
Primary Type: Cylinder
Size: 5AG
Termination: Cartridge
Type: Time Lag
Voltage Rating: 32 VAC

Overview

  • Physical Size: 13⁄32" × 11⁄2" (5 AG)
  • UL Listed
  • CSA Certified