Location: 
All Products

Bussmann by Eaton CHM2DU

Bussmann by Eaton - CHM2DU - Fuseholder,  2 Pole,  30A,  600V UL modular for 10x38 midget fuse-link View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuseholder, 2 Pole, 30A, 600V UL modular for 10x38 midget fuse-link
Mfr. Part#:
CHM2DU

Allied Stock#: 70150777
 

Resources

View CHM2DU Datasheet Datasheet

View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$37.81 (Each)
1$37.810
25$35.920
50$34.120
100$32.410
250$31.080
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CH Series
Current Rating: 30 A (UL)/32 A (IEC)
Dimensions, Fuse: 10 x 38 mm
Mounting Style: DIN Rail Mount
Number of Poles: 2 Pole
Standards: CCC/CSA (Class 6225-30/CHCC)/IEC 60269-2/UL/UR
Terminal Type: Screw
Voltage Rating: 600 V (UL)/690 V (IEC)

Overview

Bussmann CH Series Global Modular Fuse Holders
From Cooper Bussman, the CH series of global fuse holders are designed to accommodate a range of fuse classes from various regions.Constructed from a self-extinguishing UL 94-V0 rated polyester material, the CH series is a durable and versatile range of modular fuse holders.