Location: 
All Products

Bussmann by Eaton C10G32

Bussmann by Eaton - C10G32 - Fuse gG IEC 60269 10X38mm,  500Vac,  32A
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse gG IEC 60269 10X38mm, 500Vac, 32A
Mfr. Part#:
C10G32

Allied Stock#: 70426126

 RoHS Compliant Part

 

Resources

View C10G32 Datasheet Datasheet

View More from Bussmann by Eaton >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.06 (Each)
100$1.060
500$0.960
1000$0.890
2500$0.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 10

Specifications

Brand/Series: C10G Series
Current Rating: 32 A

Overview

Bussmann IEC Cylindrical Fuses
Cooper Bussmann IEC cylindrical class gG-gL and aM fuses are intended for industrial applications. Some industrial fuse links are available with an operated visible fuse indicator. Sizes 14 x 51, 22 x 58 in both class gG-gL and aM are also available with a built-in striker for micro-switch operation and remote indication.