Location: 
All Products

Bussmann by Eaton BM6032PQ

Bussmann by Eaton - BM6032PQ - Fuseblock;  600 V;  1/10 to 30 A;  2;  10000 A (RMS) Sym.;  Thermoplastic (Base) View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuseblock; 600 V; 1/10 to 30 A; 2; 10000 A (RMS) Sym.; Thermoplastic (Base)
Mfr. Part#:
BM6032PQ

Allied Stock#: 70149367

Resources

View BM6032PQ Datasheet Datasheet

View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: BM Series
Current Rating: 30 A
Flammability Rating: UL 94 V-0
For Use With: 13/32 x 1-1/2" Fuses
Material: Thermoplastic
Number of Poles: 2 Pole
Standards: CE Marked, UL Recognized, CSA Certified
Terminal Type: Screw Terminal
Voltage Rating: 600 VAC

Overview

600 V, 1/10 to 30A, BM Series Type M Supplementary Fuseblocks

  • Thermoplastic Base
  • Quick-Connect Terminals (Rated for 20 A Max.)
  • Pressure Plate (Rated for 30 A Max.)
  • UL Listed
  • CSA Approved