Eaton Electronics BK1/S506-5-R
Fuse, Cylinder, Time Lag, 5A/250 VAC, 5x20mm, Glass, Cartridge, DCR 0.008 Ohms
Mfr. Part #: BK1/S506-5-R / RS Stock #: 70149475
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.15789
5
$1.11579
10
$1.04211
50
$0.86316
100
$0.71579
250
$0.70526
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Cylinder
Body Material
Glass
Current Rating
5 A
DC Resistance
0.008 Ohms
Mounting Type
Clip
Primary Type
Single Use Fuses
Speed
Time Lag sec
Termination
Cartridge
Type
Cartridge Fuses
Voltage Rating
250 V
Overview
Time Delay Ferrule Fuses are ideal for protection against high inrush.
Glass Tube with Nickel-Plated Endcap Construction
Designed to IEC Standards
UL Recognized at 250 V/35 A Up to 3.15 A; 250 V/40 A for 4 A; 250 V/50 A for 5 A; 250 V/63 A for 6.3 A; 250 V/80 A for 8 A and 250 V/100 A for 10 A
CSA Accepted
Mount with Cooper Bussmann Fuse Clip or Holder