Location: 
All Products

Bussmann by Eaton BK-MDL-1-6-10-R

Bussmann by Eaton - BK-MDL-1-6-10-R - Fuse; Cylinder; Time Lag; 1.6A; 3AG; Dims 0.25x1.25"; Glass; Cartridge; 250VAC; Clip View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Time Lag; 1.6A; 3AG; Dims 0.25x1.25"; Glass; Cartridge; 250VAC; Clip
Mfr. Part#:
BK-MDL-1-6-10-R

Allied Stock#: 70149668

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$1.46 (Each)
1$1.460
Availability

187 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MDL Series
Current Rating: 1.6 A
Dimensions: 0.25 Dia. x 1.25 L in
Material, Body: Glass
Mounting Type: Clip
Primary Type: Cylinder
Size: 3AG
Termination: Cartridge
Type: Time Lag
Voltage Rating: 250 VAC

Overview

Time-Delay Ferrule Fuses are ideal for protection against high inrush.
  • Glass Tube with Nickel-Plated Endcap Construction
  • UL Listed Up to 8 A
  • UL Recognized 9 A to 30 A
  • CSA Certified
  • Mount with Cooper Bussmann Fuse Clip or Holder