Location: 
All Products

Bussmann by Eaton BK-ABC-1-2-R

Bussmann by Eaton - BK-ABC-1-2-R - Fuse;  Cylinder;  Fast Acting;  0.5A;  Sz 3AG;  Dims 0.25x1.25";  Ceramic;  Cartridge;  Clip View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Fast Acting; 0.5A; Sz 3AG; Dims 0.25x1.25"; Ceramic; Cartridge; Clip
Mfr. Part#:
BK-ABC-1-2-R

Allied Stock#: 70149329

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$1.16 (Each)
1$1.160
Availability

421 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Cylinder
Brand/Series: ABC Series
Current Rating: 0.5 A
Dimensions: 0.25 Dia. x 1.25 L in
Material, Body: Ceramic
Mounting Type: Clip
Primary Type: Cylinder
Resistance, DC: 0.788 Ohms
Size: 3AG
Termination: Cartridge
Type: Fast Acting
Voltage Rating: 250/125 VAC/VDC

Overview

10,000 amps interrupting at 125 V, up to 15 A; 1,000 amps interrupting 20 A to 30 A. Carry 100% for 4 hours, open at 135% within 1 hour, 200% within 120 seconds.
  • Ceramic Tube with Nickel-Plated Endcap Construction
  • UL Listed Up to 15 A
  • UL Recognized 20 A to 30 A
  • CSA Certified
  • Mount with Cooper Bussmann Fuse Clip or Holder