Location: 
All Products

Bussmann by Eaton ATM-7-1-2

Bussmann by Eaton - ATM-7-1-2 - Fuse; Automotive; Fast Acting; 7.5A; Dims 0.43x0.15x0.642"; Plastic-Brown; Blade; 32VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Automotive; Fast Acting; 7.5A; Dims 0.43x0.15x0.642"; Plastic-Brown; Blade; 32VDC
Mfr. Part#:
ATM-7-1-2

Allied Stock#: 70149716

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$0.652 (Each)
1$0.652
25$0.619
50$0.588
100$0.559
250$0.533
Availability

237 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Auto Blade
Brand/Series: ATM Mini-Fuse/ATM Series
Current Rating: 7.5 A
Dimensions: 0.43 L x 0.15 H x 0.642 W in
Material, Body: Plastic-Brown
Mounting Type: Socket
Primary Type: Automotive
Size: Automotive
Termination: QC Tabs
Type: Fast Acting
Voltage Rating: 32 VDC

Overview

  • UL Listed at 32 VDC/1,000 A from 2 A to 30 A
  • Color Coded by Amp Rating
  • Mount with Cooper Bussmann Fuse Clip or Holder