Location: 
All Products

Bussmann by Eaton ATC-30

Bussmann by Eaton - ATC-30 - Fuse; Automotive; Fast Acting; 30A; 19.1x19.3x5.25 mm; Plastic-Green; Blade; 32 VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Automotive; Fast Acting; 30A; 19.1x19.3x5.25 mm; Plastic-Green; Blade; 32 VDC
Mfr. Part#:
ATC-30

Allied Stock#: 70149289

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$0.466 (Each)
1$0.466
25$0.445
50$0.420
100$0.402
250$0.387
Availability

2877 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Fast
Application: Auto Blade
Approvals: UL
Brand/Series: ATC Series
Capacity, Breaking: 1 kAmps
Color: Green
Color, Body: Green
Current Rating: 30 A
Dimensions: 19.14 L x 5.12 H x 18.73 W in
Fuse Type: Automotive Blade Fast-Acting
Material, Body: Plastic-Green
Mounting Type: Socket
Package Type: Blade, ATO/ATC
Primary Type: Automotive
Size: Automotive
Termination: QC Tabs
Type: Fast Acting
Voltage Rating: 32 VDC
Voltage, DC: 32 VDC

Overview

  • UL Recognized at 32 VDC/1,000 A from 3 A to 40 A
  • Color Coded by Amp Rating
  • Mount with Cooper Bussmann Fuse Clip or Holder