Location: 
All Products

Bussmann by Eaton AGC-3-1-2-R

Bussmann by Eaton - AGC-3-1-2-R - Fuse; Cylinder; Fast Acting; 3.5A; Sz 3AG; Dims 0.25x1.25"; Glass; Cartridge; 250VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Cylinder; Fast Acting; 3.5A; Sz 3AG; Dims 0.25x1.25"; Glass; Cartridge; 250VAC
Mfr. Part#:
AGC-3-1-2-R

Allied Stock#: 70149757
 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$0.343 (Each)
1$0.343
25$0.326
50$0.310
100$0.294
250$0.279
Availability

667 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AGC Series
Current Rating: 3.5 A
Dimensions: 0.25 Dia. x 1.25 L in
Material, Body: Glass
Mounting Type: Clip
Primary Type: Cylinder
Size: 3AG
Termination: Cartridge
Type: Fast Acting
Voltage Rating: 250 VAC

Overview

  • Carry 100%, open at 135% within 1 hour, 200% within 120 seconds.
  • Glass Tube with Nickel-Plated Endcap Construction
  • UL Listed Up to 10 A
  • UL Recognized 11 A to 35 A
  • CSA Certified
  • Mount with Cooper Bussmann Fuse Clip or Holder