Bulgin PXP7010/02S/ST/0709
Connector Flex 2-P Fem./Socket Screw Term. 7-9mm Cable Entry Thermoplastic
Mfr. Part #: PXP7010/02S/ST/0709 / RS Stock #: 70328704
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.88
5
$21.05
10
$18.31
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Nickel
Current Rating
25 A
Family Name
Buccaneer 7000 Family
Gender
Female Socket ; Plug
Housing Finish
Polycarbonate ; Polybutylene Terephthalate
IP Rating
IP66 ; IP68 ; IP69K
Keyed Position
Keyed
Mating Type
Bayonet
Mounting Type
Free Hanging (In-Line)
Number of Contacts
2
Packaging
Bulk
Primary Type
Sealed
Temperature Range
-40 to 120 C
Termination
Screw
Voltage Rating
600 V
Overview
Flex Cable Connectors.
Features:
Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
30 degree push twist locking, tamperproof lock prevents accidental un-mating
Plug or Socket
2, 3, 8, 16, 22 Pole with leading Earth contact on 3 Pole versions
Screw, Crimp/Solder terminations available, depending on part code; Screw contacts supplied fitted, Crimp/Solder contacts and fitting tools available separately
Choice of body material depending on part code:
- Plastic body (part codes prefixed PXP)
- Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)
Choice of cable acceptance 4mm-10mm diameter depending on part code (see data for details)
Gland Pack PXP6088 available separately to accomodate all sizes
PXP6081/PXM6081 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with PXP6011/PXM6011 Series Flex In-Line and PXP6012/PXM6012 Series Front Panel Mount Connectors
Features:
- Plastic body (part codes prefixed PXP)
- Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)