Bulgin PXP4011/08P/3540
Connector;Circular;Flex In-Line Body;Pin;3.5-4.0mm;8 Contacts;4000 Series
Mfr. Part #: PXP4011/08P/3540 / RS Stock #: 70780512
Price
Qty.
Standard Price
1
$4.85
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Flex In-Line Body
Cable Entry
3.5-4.0mm
Contact Plating
Gold Over Cooper
Contact Type
Pin
Current Rating
8 A ; 4 Amp
Family Name
Buccaneer 4000 Family
Gender
Male Pins ; Receptacle
IP Rating
IP66 ; IP68 ; IP69K
Mounting Type
Cable Mount ; Panel Mount
Number of Contacts
8
Primary Type
Sealed
Temperature Range
-40 to 120 C
Termination
Crimp, solder and PCB
Voltage Rating
600 V
Overview
Bulgin Buccaneer 4000 Series Power and Data Connectors
The 4000 Series Buccaneer is our most compact and versatile connector to date. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, the 4000 series is perfect for applications across a wide variety of markets requiring fast, dustproof and watertight power connections.
Features:
-?Sealed to IP66, IP68 and IP69K when mated
-?IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
-?3, 8 and 12 pole configuration
-?Power ratings up to 13A, 600V
-?Cable range from 3 to 7mm
-?Diameter over coupling ring 19.7mm
-?Flex, Flex In-Line, Rear Panel and PCB mounting body styles
-?Color coded O-rings & washers for easy identification purposes
-?Plug and Socket versions in all body styles
-?Flame Retardant molding material ? Polyamide UL94-V0
-?Contacts supplied separately (except PCB versions)
-?Sealing caps available to maintain IP68 rating
-?Crimp and solder contacts
-?UL, CSA and VDE approvals (pending)
-?EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
-?EN60068-2-64 Vibration Resistance