Bulgin PXM7010/10S/CR/1315/SN
Connector,Flex,10-Pole,Fem/Socket,Crimp Term.,13-15mm Cable Entry,Metal,w/Screen
Mfr. Part #: PXM7010/10S/CR/1315/SN / RS Stock #: 70329148
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$72.60
50
$66.79
100
$58.08
200
$50.82
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A ; 6 Amp
Family Name
Buccaneer Power Family
IP Rating
IP66 ; IP68 ; IP69K
Mating Type
PXM7010/10S/CR/1315/SN
Primary Type
Sealed
Temperature Range
-40 to 120 C
Voltage Rating
600 V ; 277 V
Overview
Flex Cable Connectors.
Features:
Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
30 degree push twist locking, tamperproof lock prevents accidental un-mating
Plug or Socket
2, 3, 8, 16, 22 Pole with leading Earth contact on 3 Pole versions
Screw, Crimp/Solder terminations available, depending on part code; Screw contacts supplied fitted, Crimp/Solder contacts and fitting tools available separately
Choice of body material depending on part code:
- Plastic body (part codes prefixed PXP)
- Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)
Choice of cable acceptance 4mm-10mm diameter depending on part code (see data for details)
Gland Pack PXP6088 available separately to accomodate all sizes
PXP6081/PXM6081 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with PXP6011/PXM6011 Series Flex In-Line and PXP6012/PXM6012 Series Front Panel Mount Connectors
Features:
- Plastic body (part codes prefixed PXP)
- Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)