Location: 
All Products

Bulgin PXD301/050/01/1

Bulgin - PXD301/050/01/1 - IEC Distribution Box,  5 outlets,  5x20 fuseholder,  neon indicator,  panel mnt 10a View larger image View larger image
Image may be a representation.
See specs for product details.

Bulgin IEC Distribution Box, 5 outlets, 5x20 fuseholder, neon indicator, panel mnt 10a
Mfr. Part#:
PXD301/050/01/1

Allied Stock#: 70099116

 RoHS Compliant Part

 

Resources

View PXD301/050/01/1 Datasheet Datasheet

View More from Bulgin >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$44.18 (Each)
1$44.180
5$40.650
10$38.620
25$35.530
50$32.690
100$31.050
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current Rating: 10 A
Number of Outlets: 5
Special Features: Neon Indicator

Overview

Box Style Rectangular IEC Distribution Units.

Features:

  • 5 shuttered Outlets
  • Choice of power input depending on part code prefix:
    - PXD301: Single integral EN60320 Inlet
    - PXD303: BS1363 plug on 2M cable
    - PXD306: CEE7 Sheet VII Schuko plug on 2M cable
  • Choice of unfiltered (part codes containing /050) or with EMI filter fitted (part codes containing /550)
  • Choice of 5mm x 20mm fuseholder and neon indicator (part codes containing /01) or Illuminated switch (part codes containing /07 are red Illuminated, part codes containing /08 are green Illuminated)
  • (PXD306 only available in unfiltered version with 5mm x 20mm fuseholder and neon indicator)
    Mate with PX0686, PX0686/SE
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.