Location: 
All Products

Bulgin PX0931/10/P

Bulgin - PX0931/10/P - CABLE CONNECTOR,  PLUG,  PANEL MOUNT,  900SERIES BUCCANEER,  10-WAY,  IP68 View larger image View larger image
Image may be a representation.
See specs for product details.

Bulgin CABLE CONNECTOR, PLUG, PANEL MOUNT, 900SERIES BUCCANEER, 10-WAY, IP68
Mfr. Part#:
PX0931/10/P

Allied Stock#: 70099079

 RoHS Compliant Part

 
View More from Bulgin >>
Pricing (USD) & Availability
Standard Pricing
$49.36 (Each)
10$49.360
20$43.440
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: Buccaneer 900 Series
Contact Plating: Nickel
Finish, Housing: Polyamide
Gender: Receptacle, Male Pins
IP Rating: IP68
Keyed Position: Keyed
Mating Type: Threaded
Mounting Type: Panel Mount
Number of Contacts: 10
Packaging: Bulk
Primary Type: Sealed
Termination: Screws
Type: IP68

Overview

Panel Mount Connector.

Features:

  • Water and dustproof to IP68 when mated with compatible connector
  • Positive fast-acting locking ring - can be turned with a gloved hand
  • Plug or Socket
  • 2, 3, 4, 5, 7, 10 Pole with leading Earth on 3, 4, 5, 7 Pole versions, trailing Neutral on 5 Pole version
  • Single hole fitting, anti-rotation key
  • Panel thickness 3mm-7mm
  • Supplied with high grade sealing gasket
  • PX0970/PX0992 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with PX0911 and PXA911 Series Flex Connectors
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.