Location: 
All Products

Bulgin PX0846/4M00

Bulgin - PX0846/4M00 - Circular Cable Connector;  6;  4 m;  5.8 mm;  1 A;  30 VAC;  0 to 70 degC;  UL Listed View larger image View larger image
Image may be a representation.
See specs for product details.

Bulgin Circular Cable Connector; 6; 4 m; 5.8 mm; 1 A; 30 VAC; 0 to 70 degC; UL Listed
Mfr. Part#:
PX0846/4M00

Allied Stock#: 70099016

 RoHS Compliant Part

 

Resources

View PX0846/4M00 Datasheet Datasheet

View More from Bulgin >>
Pricing (USD) & Availability
Standard Pricing
$46.05 (Each)
10$46.055
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Angle: Straight
Brand/Series: Standard Buccaneer Series
Cable, Diameter: 5.8 mm
Color: Black
Contact Plating: Gold
Current Rating: 1 A
Flammability Rating: UL94-V0
Housing Type: Plastic
IP Rating: IP68
Material, Dielectric: Glass Filled PBT
Material, Housing: Polyamide
Number of Contacts: 6
Primary Type: Sealed
Special Features: Fire Wire
Type: Panel Socket
Voltage Rating: 30 VAC
Wire Size: 28

Overview

Panel Mounting Connector, 6 Poles, 1 A Current Rating

The FireWire Buccaneer® provides a high degree of environmental sealing for FireWire connections using standard IEEE 1394a interfaces. Dust and waterproof to IP68, the connector system is ideally suited to industrial or hostile environments where a digital high data rate robust and secure connection is required.

  • Water and Dustproof to IP68 When Mated
  • 4 and 6 Pole Versions
  • Data Rates Up to 400 Mbps
  • Cable Configurations to 4 M Length
  • Panel Connector Has Lead for PCB Termination
  • Screw Coupling for Secure Connection
  • Temperature Range 0°C to +70°C
  • Sealing Caps to Maintain IP68 Rating
  • Pre-Wired Cable Connector
  • Mates with PX0847
  • Sealed 6 Pole FireWire Connector to Standard FireWire Connector
  • 2 and 4 M Cable Lengths