Location: 
All Products

Bulgin PX0794/P

Bulgin - PX0794/P - Connector,  Circular IP68;  12;  Crimp/Solder;  5 A;  50 VAC/VDC;  lt 5 Milliohms View larger image View larger image
Image may be a representation.
See specs for product details.

Bulgin Connector, Circular IP68; 12; Crimp/Solder; 5 A; 50 VAC/VDC; lt 5 Milliohms
Mfr. Part#:
PX0794/P

Allied Stock#: 70098985

 RoHS Compliant Part

 
View More from Bulgin >>
Pricing (USD) & Availability
Special Pricing
$8.12 (Each)
1$8.124(Save 29%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$11.37 (Each)
1$11.373
Availability

647 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized/CSA/VDE
Angle: Straight
Brand/Series: Standard Buccaneer Series
Cable, Diameter: 6-8 mm
Contact Plating: Gold
Contact Type: Pin
Current Rating: 5 A
Flammability Rating: UL94-HB
Housing Type: Plastic
IP Rating: IP68
Material, Dielectric: Polyamide
Material, Housing: Glass Filled Polyamide
Mating Type: Threaded
Number of Contacts: 12
Primary Type: Sealed
Special Features: Screw Locking
Termination: Crimp/Solder
Type: Cable Plug
Voltage Rating: 50 VAC/VDC
Wire Size: 22-26

Overview

Flex Cable Connector, 12 Poles, 5 A Current Rating

The Buccaneer range of environmentally sealed connectors are specifically designed for harsh applications where salt water, dust, oil, or spray could present a hazard. Dust and water-proof to IP68 these robust connectors have UL, CSA and VDE approvals. Sealing IP68, BS 5490 — tested @ 15 Lb./sq. in. (10 m depth) for two weeks; BSEN 60529 — 1992 tested @ 140 Lbs./sq. in. (100 m depth) for 12 hours.

  • UL, CSA and VDE Approved
  • Sealing IP68, BS 5490 and BSEN 60529
  • UL94-HB Flammability Rating
  • Glass-Filled Nylon Housing
  • 38 mm Overall Diameter
  • -20 to +70°C Operating Temperature Range
  • Leading Ground Contact for 3-Way Versions
  • Sealing Caps to Maintain IP68 When Not in Use
  • Mates with In-Line or Panel-Mounting Version

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.