Bulgin PX0747/S
Flex Cable Connector, Sealed Panel Socket, IP69K, 4-P, Standard Buccaneer Series
Mfr. Part #: PX0747/S / RS Stock #: 70099240
Price
Qty.
Standard Price
1
$21.69
5
$19.95
10
$18.11
50
$16.70
100
$15.61
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; CSA ; VDE
Angle
Straight Degree(s)
Cable Diameter
6-8 mm
Contact Plating
Nickel
Contact Type
Socket
Current Rating
10 A
Dielectric Material
Polyamide
Family Name
Buccaneer Power Family
Gender
Panel Socket
Housing Finish
Polyamide ; Glass Filled
Housing Material
Glass Filled Polyamide
Housing Type
Plastic
IP Rating
IP68 ; IP69K
Keyed Position
Keyed
Mating Type
Threaded
Mounting Type
Panel Mount
Number of Contacts
4
Packaging
Bulk
Primary Type
Sealed
Temperature Range
-20 to 70 C
Termination
Screw
Type
Socket
Voltage Rating
277 V
Wire Size
16 AWG
Overview
Front Panel Mount Connectors.
Features:
Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
30 degree push twist locking, tamperproof lock prevents accidental un-mating
CAT5e shielded coupler - standard RJ45 patchcord can be plugged into rear
Single hole fixing
Supplied with panel sealing gasket
Choice of body material depending on part code:
- Plastic body (part codes prefixed PXP). PXP6033TP/E version has additional Earth wire
- Metal body (part codes prefixed PXM)
PXP6083/PXM6083 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with PXP6034, PXP6037, PXP6038, PXM6034 Series Flex Cable Connectors
Features:
- Plastic body (part codes prefixed PXP). PXP6033TP/E version has additional Earth wire
- Metal body (part codes prefixed PXM)