Location: 
All Products

Bulgin PX0733

Bulgin - PX0733 - Cap,  Sealing;  Fits panel mount and flex-in-line connector;  Buccaneer View larger image View larger image
Image may be a representation.
See specs for product details.

Bulgin Cap, Sealing; Fits panel mount and flex-in-line connector; Buccaneer
Mfr. Part#:
PX0733

Allied Stock#: 70099262

 RoHS Compliant Part

 
View More from Bulgin >>
Pricing (USD) & Availability
Standard Pricing
$1.80 (Each)
1$1.803
25$1.576
50$1.395
100$0.928
Availability

8069 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Standard Buccaneer Series
For Use With: Fits panel mount and flex-in-line connector
IP Rating: IP68
Type: Sealing Cap

Overview

Bulgin Buccaneer Sealed USB Data Connectors

A comprehensive offering of single ended USB A sealed end to standard USB B type and USB B sealed end to standard USB A cable assemblies in a variety of types and lengths and type A and type B USB sealed front and rear panel mount connectors. The screw coupling USB connectors are dust and waterproof when mated (IP68 and IP69K) with visual mating indication and offer low and high speed bus connections of 1.5Mbs to 480Mbs, high noise immunity and EMI protection with RoHS compliance. Suitable for PC and peripheral applications amongst others.