Location: 
All Products

Bulgin PX0411/08S/6065

Bulgin - PX0411/08S/6065 - Cable Connector,  In-Line;  8;  Socket;  6.0 to 6.5 mm;  Flex In-Line Body;  5 A;  125 View larger image View larger image
Image may be a representation.
See specs for product details.

Bulgin Cable Connector, In-Line; 8; Socket; 6.0 to 6.5 mm; Flex In-Line Body; 5 A; 125
Mfr. Part#:
PX0411/08S/6065

Allied Stock#: 70098895

 RoHS Compliant Part

 
View More from Bulgin >>
Pricing (USD) & Availability
Standard Pricing
$9.27 (Each)
1$9.266
25$8.188
100$7.188
250$4.357
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized/CSA/VDE
Angle: Straight
Brand/Series: Buccaneer 400 Series
Cable, Diameter: 6-6.5 mm
Contact Plating: Gold
Contact Type: Socket
Current Rating: 5 A
Flammability Rating: UL94-V0
Housing Type: Plastic
IP Rating: IP68
Material, Housing: Polyamide
Mating Type: Threaded
Number of Contacts: 8
Primary Type: Sealed
Type: Cable Socket
Voltage Rating: 125 VAC/VDC
Wire Size: 22-26

Overview

Crimp and Solder Termination, 9 mm Diameter, In-Line Flex Cable Connectors
  • Sealed to IP68 when mated
  • 2.5mm contact engagement for electrical integrity
  • Scoop proof contacts
  • Contact inserts are part of body moulding
  • Plug and Socket versions in all body styles
  • Flame Retardant molding material - Polyamide UL94-V0
  • Contacts supplied separately
  • Sealing caps available to maintain IP68 rating
  • Secure sealing system
  • Crimp and solder contacts

  • Water and Dust Proof to IP68
  • Overall Diameter 19 mm
  • Pin and Socket Contacts In All Body Styles
  • Gold Plated Crimp and Solder Contacts 2 to 12 Poles
  • Ratings from 8 A, 250 V to 1 A, 50 V
  • Cable Sealing Range 3.0 mm to 7.0 mm O/D
  • Alternative Cable Glands to Match Cable Size
  • Contacts Ordered Separately(Except PCB Mount)
  • Sealing Caps to Maintain IP68 When Not In Use
  • UL, CSA and VDE Approved
  • Operating Temp. Range -40°C to +80°C
  • Contact Accommodation: 2, 3 Pole, 20-24 AWG; 4, 6, 8 Pole, 22-26 AWG; 10, 12 Pole, 24-28 AWG
  • Flammability Rating, UL94V-0
  • In-Line Cable Connector
  • Mates with PX0410
  • Contacts Supplied Separately