Bulgin MPI001/28/AM
Switch,Dot Illuminated;Amber;S.P. Push to Make;50mA;24VDC Max.;2.8mm Solder Tabs
Mfr. Part #: MPI001/28/AM / RS Stock #: 70099285
Price
Qty.
Standard Price
1
$39.07
5
$35.94
10
$33.21
50
$30.08
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Round
Current Rating
50 mA
IP Rating
IP66
Isolation Voltage
>2000 V Contact - Panel, 1500 V Contact - Contact _EMPTY
LED Function
No in-series resistor fitted to LED circuit. User must connect a in-series current limit resistor determined by input voltage, LED forward voltage and LED forward current. Please refer to datasheet for details.
Mounting Hole Size
19.2 mm
Mounting Type
Panel Mount
Number of Poles
1
Operation
Push to Make
Special Features
Dot Illuminated
Temperature Range
-30 to 70 C
Termination
Solder Lugs
Type
Tactile
Voltage Rating
24 V
Overview
Stainless Steel Illuminated Vandal Resistant Push Button Switches.
Features:
22mm diameter
Single pole, push to make, tactile (momentary action)
Choice of Termination, depending on part code:
- /28 - 2.8mm Tab
- /TE or /TERM - Screw Terminal
- /RP - Solder Tag
- /FL - 300mm Flying Leads; white - switch, red - LED +, black - LED -
Choice of Illumination style depending on part code:
- Part codes prefixed MPI001 - Centre dot
- Part codes prefixed MPI002 - Ring
Choice of LED colour depending on part code:
- Single colour: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue, /WH - White
- Dual colour (only available in /28 2.8mm Tab and /TE Screw Terminal versions): /D1 - Red/Green, /D4 - Red/Blue, /D5 - Green/Blue
(When dual colour LEDs are forward biased the first colour is lit, when reverse biased the second colour is list)
Choice of LED operating voltage depending on part code suffix:
- Resistor installed for operation at a single fixed voltage: /6 - 6V DC, /12 - 12V DC, /24 - 24V DC
- Also available with no resistor installed (no suffix) - see data for ratings to enable calculation of suitable series resistor value for application
Front panel seal to IP66 (microswitch not sealed). /RP Solder Tag versions are also rear panel sealed to IP66
Features:
- /28 - 2.8mm Tab
- /TE or /TERM - Screw Terminal
- /RP - Solder Tag
- /FL - 300mm Flying Leads; white - switch, red - LED +, black - LED -
- Part codes prefixed MPI001 - Centre dot
- Part codes prefixed MPI002 - Ring
- Single colour: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue, /WH - White
- Dual colour (only available in /28 2.8mm Tab and /TE Screw Terminal versions): /D1 - Red/Green, /D4 - Red/Blue, /D5 - Green/Blue
- Resistor installed for operation at a single fixed voltage: /6 - 6V DC, /12 - 12V DC, /24 - 24V DC
- Also available with no resistor installed (no suffix) - see data for ratings to enable calculation of suitable series resistor value for application
Front panel seal to IP66 (microswitch not sealed). /RP Solder Tag versions are also rear panel sealed to IP66