Location: 
All Products

Bulgin MPD031

Bulgin - MPD031 - Switch, Pushbutton; Low Prof.; Vandal Rst.; Momentary; DP; 3A; 125VAC; Solder Tags Term. View larger image View larger image
Image may be a representation.
See specs for product details.

Bulgin Switch, Pushbutton; Low Prof.; Vandal Rst.; Momentary; DP; 3A; 125VAC; Solder Tags Term.
Mfr. Part#:
MPD031

Allied Stock#: 70099282

 RoHS Compliant Part

View More from Bulgin >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round Flush
Color, Actuator: Silver
Contact Form: DPDT
Current Rating: 3 A
Dimensions, Cutout, Inches: 19.2 mm dia.
Mounting Type: Panel Mount/Front
Operation: On (Mom)
Termination: Solder Lugs
Type: Push Button, Vandal Resistant
Voltage Rating: 125 VAC

Overview

An extensive range of vandal resistant security switches designed with high resistance to wear and tear, corrosion and harsh use in potentially hostile environments.
  • Manufactured from Stainless Steel
  • Prominent-, Domed- and Low-Profile Buttons
  • Front- and Rear-Panel Mounting Options
  • Front-Panel Sealing Option