All Products

Bulgin MP0033

Bulgin - MP0033 - Switch,  Pushbutton;  Front Panel Mount;  Push to Make;  1A;  50VAC;  -20 to +85 deg C View larger image View larger image
Image may be a representation.
See specs for product details.

Bulgin Switch, Pushbutton; Front Panel Mount; Push to Make; 1A; 50VAC; -20 to +85 deg C
Mfr. Part#:

Allied Stock#: 70099170

 RoHS Compliant Part



View MP0033 Datasheet Datasheet

View More from Bulgin >>
Pricing (USD) & Availability
Standard Pricing
$14.13 (Each)

102 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Actuator Type: Button, Round Flush
Color, Actuator: Silver
Contact Form: SPST-NO
Current Rating: 1 A
Dielectric Strength: 2500 VAC
Dimensions, Cutout, Inches: 19.2 mm dia.
Insulation Resistance: > 10^4 Megohms
Material, Contact: Copper
Material, Terminal: Brass
Mounting Hole Size: 19.2 mm
Mounting Type: Panel Mount/Front
Number of Poles: 1 Pole
Operation: Off (Mom)
Resistance, Insulation: > 10^4 Megohms
Standards: RoHS Compliant
Temperature, Operating: -20 to 85 °C
Termination: Screw Terminal
Type: Pushbutton
Voltage Rating: 50 VAC


Push Button, 1 A Current Rating, Screw Terminal Type
  • Proud Fitting
  • 22mm diameter
  • S.P. push to make
  • 1A, 50V
  • Brass, chrome plated body, stainless steel button
  • MP0033 internally sealed
    Push button voltage rating 50 V.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.