Location: 
All Products

Bulgin MP0012

Bulgin - MP0012 - Front Panel Mount (Puch to Make) Switchblack (screw terminals) 22mm diameter View larger image View larger image
Image may be a representation.
See specs for product details.

Bulgin Front Panel Mount (Puch to Make) Switchblack (screw terminals) 22mm diameter
Mfr. Part#:
MP0012

Allied Stock#: 70099029

 RoHS Compliant Part

 

Resources

View MP0012 Datasheet Datasheet

View More from Bulgin >>
Pricing (USD) & Availability
Standard Pricing
$7.80 (Each)
25$7.798
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Actuator Type: Button, Round
Color, Actuator: Black
Contact Form: SPST-NO
Current Rating: 2 A
Dielectric Strength: 2500 VAC
Dimensions, Cutout, Inches: 19.2 mm dia.
Mounting Hole Size: 19.2 mm
Mounting Type: Panel Mount/Front
Number of Poles: 1 Pole
Operation: Off (Mom)
Termination: Screw Terminal
Type: Push Button
Voltage Rating: 110 VAC

Overview

Robust switch, SPDT

Plastic button, black. Chrome-plated housing. Press contact.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.