Location: 
All Products

Bulgin BZV49/Z0000/98

Bulgin - BZV49/Z0000/98 - C20 Snap-In IEC Connector Plug,  Solder Termination,  Rated At 16A,  250 V ac
Image may be a representation.
See specs for product details.

Bulgin C20 Snap-In IEC Connector Plug, Solder Termination, Rated At 16A, 250 V ac
Mfr. Part#:
BZV49/Z0000/98

Allied Stock#: 70427460

 RoHS Compliant Part

 

Resources

View BZV49/Z0000/98 Datasheet Datasheet

View More from Bulgin >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$10.84 (Each)
1$10.840
25$10.000
100$9.600
250$9.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Polysnap BZV Series
Current Rating: 20A

Overview

16A Snap-In Single Pole Switched IEC 320 Plug (C20)

Featured List:
  • Vertical Mounting (panels 1,1.5,2,and 3mm)
  • 6.3mm tabs on switch and inlet
  • C20 inlet rated 16A, 250V VDE; 20A, 250V UL/CSA
  • High inrush, non-illuminated switch rated 20A, UL/CSA
  • Illuminated switch, red 250V neon, rated 15A UL/CSA
  • All switches marked I/O
  • Panel cut out 34.4 x 56.0 mm