Bud Industries WM-5601
Rack,Cabinet,Wallmount,19 In,12U/21 In,12 In Depth,Black,Steel,Emperor Series
Mfr. Part #: WM-5601 / RS Stock #: 70147806
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$421.64
10
$400.56
25
$389.64
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Configuration
Complete
Door Type
Glass (Front), Steel (Rear)
Features
Fan Top ; Removable Sides
Material
Steel
Mounting Type
Two Pair
Overall Dimensions
15.750” L x 23.620” W x 25.000” H (400.05mm x 599.95mm x 635.00mm)
Panel Depth
12 in
Panel Space
12U (21.00 in)
Panel Space
12U (21.00 in) in
Primary Type
Cabinet Rack
Rack Height
12.00 U
Size
19 in
Type
Wall Mount
Weight
85 lb
Overview
Design Features
Sturdy and durable steel construction. Mounting rails - 18 ga., other parts 20 ga.
Furnished completely assembled with tempered glass front door and removable sides.
EIA 310 compliant for 19-1/2 mount equipment.
Two pairs of fully adjustable panel mounting rails are included in the center section. One fixed pair of mounting rails is included in rear section.
One ventilated shelf provided.
Includes two fans installed in the top of the center section.
Slots with readily removable covers are provided in the top and bottom of the rear section for easy cable installation.
Sides are readily removable but come with key lock and with ventilation at top and bottom of cabinet.
4 mounting slots provided in rear unit for rapid wall mounting.
Cabinet can be mounted to rear section hinged left or right.
Front door can be hinged left or right.
Other sizes and modifications are available upon request.