Bud Industries VC-9922
Rack,Cabinet,19 In,12U/21 In,17.72 In Depth,Black,200Lb Wt-Cap,Visioncab Series
Mfr. Part #: VC-9922 / RS Stock #: 70147969
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$304.47
10
$300.57
25
$296.76
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Configuration
Complete
Door Type
Glass
Features
Fan Top ; Removable Sides
Material
Steel
Mounting Type
Two Pair
Overall Dimensions
17.720” L x 23.620” W x 25.000” H (450.09mm x 599.95mm x 635.00mm)
Panel Depth
17.7 in
Panel Space
12U (21.00 in)
Panel Space
12U (21.00 in) in
Primary Type
Cabinet Rack
Rack Height
21.00 in
Size
19 in
Type
Wall Mount
Weight
83 lb
Overview
Design Features
Highly styled and versatile steel cabinet suitable for housing a variety of 19" panel width and EIA-310 compatible equipment.
Four adjustable L-shaped mounting rails with square holes on EIA spacing; rails will accept either #12-24 (Bud #307) or M6 cage nuts.
Supplied with See-Thru removable front door with tempered glass window.
Supplied with one fixed ventilated steel shelf.
Solid steel removable side panels.
Style A (no suffix) has closed rear (no rear access) with secure wall mounting brackets.
Style B (-B suffix) has removable rear panel (rear access).
Equipped with 110V AC, 65 CFM exhaust fan for cooling.
Cable access holes on top and bottom.
Supplied with steel wall mounting bracket.
Four mar resistant feet on bottom surface.
Finish: Smooth Black Powder Coating